Targus AWV1202US-50 technical specifications.
| Height | 0.25inch |
| Length | 7inch |
| Weight | 0.046lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Targus AWV1202US-50 to view detailed technical specifications.
No datasheet is available for this part.