Targus TBR003EU technical specifications.
| Color | Black |
| Height | 356mm |
| Material | Polyester |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 419mm |
| RoHS | Compliant |
Download the complete datasheet for Targus TBR003EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
