Targus TCR001EU technical specifications.
| Color | Black |
| Height | 420mm |
| Material | Nylon |
| Weight | 3kg |
| Width | 450mm |
| RoHS | Not Compliant |
Download the complete datasheet for Targus TCR001EU to view detailed technical specifications.
No datasheet is available for this part.