Targus TCT027US technical specifications.
| Height | 2inch |
| Length | 13.5inch |
| Weight | 1.75lb |
| Width | 17inch |
| RoHS | Not Compliant |
Download the complete datasheet for Targus TCT027US to view detailed technical specifications.
No datasheet is available for this part.