Targus TER013EU technical specifications.
| Color | Black |
| Height | 362mm |
| Material | Nylon |
| Weight | 3.95kg |
| Width | 444mm |
| RoHS | Compliant |
Download the complete datasheet for Targus TER013EU to view detailed technical specifications.
No datasheet is available for this part.