Targus THD00801EU technical specifications.
| Color | Pink |
| Length | 185mm |
| Material | PU, Polycarbonate |
| Weight | 320g |
| RoHS | Compliant |
Download the complete datasheet for Targus THD00801EU to view detailed technical specifications.
No datasheet is available for this part.