Versavu 360° rotating stand iPad 3 / iPad 4 blue, THZ15605EU, Targus
Targus THZ15605EU technical specifications.
| Color | Blue |
| Material | PU |
| Weight | 340g |
| RoHS | Compliant |
Download the complete datasheet for Targus THZ15605EU to view detailed technical specifications.
No datasheet is available for this part.