Targus TSS180EU technical specifications.
| Color | Black |
| Height | 222mm |
| Material | Polyester |
| Weight | 370g |
| Width | 324mm |
| RoHS | Compliant |
Download the complete datasheet for Targus TSS180EU to view detailed technical specifications.
No datasheet is available for this part.