
Taunuslicht 1508P132315EG technical specifications.
| Socket | BA15d |
| Voltage | 130...230 VAC |
| Luminous flux | 9...18 lm |
| Current | 9...11 mA |
| Dimensions ø x L | 13 x 42 mm |
| RoHS | Compliant |
Download the complete datasheet for Taunuslicht 1508P132315EG to view detailed technical specifications.
No datasheet is available for this part.