Taunuslicht 1708P132315EB technical specifications.
| Socket | E14 |
| Voltage | 110...230 VAC |
| Current | 9...11 mA |
| Dimensions ø x L | 13 x 48 mm |
| RoHS | Compliant |
Download the complete datasheet for Taunuslicht 1708P132315EB to view detailed technical specifications.
No datasheet is available for this part.