Taunuslicht 521M022815ER technical specifications.
| Socket | T5.5k |
| Voltage | 24...28 VDC |
| Current | 12...15 mA |
| Dimensions ø x L | 5.5 x 22 mm |
| RoHS | Compliant |
Download the complete datasheet for Taunuslicht 521M022815ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.