Taunuslicht 571M022813ER technical specifications.
| Socket | MG5.7s/9 |
| Voltage | 24...28 VDC |
| Current | 11...13 mA |
| Luminous intensity | 100 |
| Dimensions ø x L | 6 x 16 mm |
| RoHS | Compliant |
Download the complete datasheet for Taunuslicht 571M022813ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.