Taunuslicht 911M021306EG technical specifications.
| Socket | BA9sL |
| Voltage | 110...130 VAC |
| Current | 4...6 mA |
| Dimensions ø x L | 10 x 26 mm |
| RoHS | Compliant |
Download the complete datasheet for Taunuslicht 911M021306EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.