
Taunuslicht 911M021306WS technical specifications.
| Socket | BA9sL |
| Voltage | 110...130 VAC |
| Current | 4...6 mA |
| Dimensions ø x L | 10 x 26 mm |
| RoHS | Compliant |
Download the complete datasheet for Taunuslicht 911M021306WS to view detailed technical specifications.
No datasheet is available for this part.
