TBA Electro Conductive ECP1410 technical specifications.
| Color | Yellow |
| Lead Length | 3m |
| Reach SVHC Compliant | No |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for TBA Electro Conductive ECP1410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.