The ACH4518-220 is a surface mount EMI filter with a maximum operating temperature of 125°C and a maximum current rating of 2A. It is packaged in cut tape and is lead free. The filter is designed for surface mount applications and is compliant with RoHS regulations. It has a depth of 1.8mm, a height of 3.2mm, and a length of 4.5mm.
TDK ACH4518-220 technical specifications.
| Depth | 1.8mm |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TDK ACH4518-220 to view detailed technical specifications.
No datasheet is available for this part.