The ACM4532-601-2P-T from TDK is a surface mount common mode choke with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a DC current rating of 1.5A and a DC resistance of 100mR. The choke measures 4.7mm in length and 3.4mm in depth. It is available in a surface mount package and is RoHS compliant. The device has been tested at a frequency of 100MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| DC Current | 1.5A |
| DC Resistance (DCR) | 100mR |
| Depth | 3.4mm |
| Impedance | 600R |
| Length | 4.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| RoHS | Compliant |
