This 10uF film capacitor is rated for 400VAC with a 5% tolerance and is suitable for motor run applications. It has a negative capacitance tolerance of -5 and an operating temperature range of -25 to 85°C. The capacitor is constructed with a plastic cylindrical can and features lead wire termination. It is designed for stud mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 400VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 35 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |