This 55uF film capacitor is designed for motor run applications and operates within a temperature range of -25 to 85°C. It features a 5% tolerance and a dielectric of polypropylene (PP). The capacitor is constructed with a plastic cylindrical can and has a stud mount termination style with lead wire connections.
Checking distributor stock and pricing after the page loads.
| Capacitance | 55uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 40 X 98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |