This 30uF film capacitor from TDK features a capacitance tolerance of 5% and is rated for 250VAC. It has a negative capacitance tolerance of -5 and is suitable for motor run applications. The capacitor is constructed with a plastic cylindrical can and has a lead wire termination style. It is designed for stud mount applications and has a size of 35 X 71.
Checking distributor stock and pricing after the page loads.
| Capacitance | 30uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 35 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |