This TDK B32328-A1456-K015 is a 45uF film capacitor with a 250VAC voltage rating and 10% tolerance. It has a negative capacitance tolerance of -10 and is suitable for motor run applications. The capacitor operates within a temperature range of -25 to 85 degrees Celsius and is constructed with a plastic cylindrical can. It features a stud mount and lead wire termination style, with a size of 40 X 71.
TDK B32328-A1456-K015 technical specifications.
| Capacitance | 45uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 40 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32328-A1456-K015 to view detailed technical specifications.
No datasheet is available for this part.