The TDK B32328-A4126-J032 is a 12uF film capacitor rated for 400VAC with a tolerance of 5%. It has a negative capacitance tolerance of -5% and is suitable for motor run applications. The capacitor is constructed in a plastic cylindrical can with a stud mount termination style and lead wire connections. It operates over a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 12uF |
| Voltage | 400VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 35 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |