This 45uF film capacitor is rated for 400VAC with a 5% tolerance and features a plastic cylindrical can construction with a stud mount and lead wire termination. It operates within a temperature range of -25 to 85°C. The capacitor is designed for motor run applications and has a dielectric material of polypropylene.
Checking distributor stock and pricing after the page loads.
| Capacitance | 45uF |
| Voltage | 400VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 50 X 95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |