This 30x62mm film capacitor has a capacitance of 3uF with a tolerance of 10% and can withstand an AC rated voltage of 450V. It is a motor run type capacitor with a negative capacitance tolerance of -10 and a positive capacitance tolerance of 10. The operating temperature range is from -25 to 85 degrees Celsius. It is a stud mount capacitor with a lead wire termination style and a plastic cylindrical can construction.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3uF |
| Voltage | 450VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 30 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |