This 30uF film capacitor is designed for motor run applications and has a maximum operating voltage of 450VAC. It features a ±10% capacitance tolerance and a negative capacitance tolerance of -10%. The capacitor is constructed with a plastic cylindrical can and has a stud mount termination style. It is rated for operation between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 30uF |
| Voltage | 450VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 45 X 95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |