The TDK B32328-A6406-J017 is a 40uF film capacitor rated for 450VAC with a 5% tolerance. It features a plastic cylindrical can construction with a stud mount and lead wire termination. Operating temperature range is from -25°C to 85°C. This capacitor is designed for motor run applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 40uF |
| Voltage | 450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 45 X 120mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |