This 40uF film capacitor is rated for 450VAC with a 10% tolerance and features a plastic cylindrical can construction with a stud mount and lead wire termination. It operates over a temperature range of -25 to 85°C and is suitable for motor run applications. The capacitor has a capacitance tolerance of ±10% and ±10% for negative capacitance tolerance.
Checking distributor stock and pricing after the page loads.
| Capacitance | 40uF |
| Voltage | 450VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 45 X 120mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |