This TDK film capacitor features a capacitance of 55uF with a tolerance of 5% and a dielectric of polypropylene. It has an operating temperature range of -25°C to 85°C and is rated for 450VAC. The capacitor is constructed in a plastic cylindrical can with a stud mount termination style and lead wire connections.
Checking distributor stock and pricing after the page loads.
| Capacitance | 55uF |
| Voltage | 450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 50 X 120mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |