This AC film capacitor from TDK features a capacitance of 6uF with a tolerance of 10% and a dielectric of PP. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is constructed in a plastic cylindrical can with a stud mount and lead wire termination style. It is rated for 450VAC and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6uF |
| Voltage | 450VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 35 X 58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |