This 150nF PET film capacitor is rated for 200V AC and 400V DC. It has a tolerance of 10% and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C. It is RoHS compliant and available in a radial package with a lead pitch of 0.394inch and a length of 0.512inch.
TDK B32521E6154K189 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 0.394inch |
| Length | 0.512inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32521 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521E6154K189 to view detailed technical specifications.
No datasheet is available for this part.