The TDK B32521E6333K000 is a pulse film capacitor with a capacitance of 0.033uF and a tolerance of 10%. It has a DC rated voltage of 400VDC and an AC rated voltage of 200VAC. The capacitor is constructed with stacked layers and has a size of 13 X 4 X 7. It is designed for through hole mounting with a radial termination style. The operating temperature range is from -55 to 125 degrees Celsius.
TDK B32521E6333K000 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 13 X 4 X 7mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32521E6333K000 to view detailed technical specifications.
No datasheet is available for this part.