Cap Film 2.2uF 400V PET 5% (31.5 X 12.5 X 21.5mm) Radial Wound 27.5mm 125°C Automotive Ammo
TDK B32524Q6225J289 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 12.5 X 21.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32524Q6225J289 to view detailed technical specifications.
No datasheet is available for this part.