Cap Film 6.8uF 250V PET 10% (41.5 X 12 X 22mm) Radial Wound 37.5mm 125°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 12 |
| Length | 41.5 |
| Capacitance | 6.8 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 22 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |