This film capacitor has a capacitance of 0.0022uF and is rated for 630VDC with a 5% tolerance. It features a PET dielectric and is constructed with a stacked design. The capacitor is available in a through-hole radial package with a 7.5mm terminal pitch. Operating temperature range is -55 to 125 degrees Celsius.
TDK B32560J8222J000 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 630VDC|400VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 2.5 X 5.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560J8222J000 to view detailed technical specifications.
No datasheet is available for this part.