This 0.1uF film capacitor from TDK is rated for 630VDC and 350VAC with a 5% tolerance. It features a PET dielectric and a negative capacitance tolerance of -5%. The capacitor has a through hole mounting style and a radial termination style, with a stacked construction and a terminal pitch of 10mm. It operates over a temperature range of -55°C to 125°C.
TDK B32561J8104J189 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 630VDC|350VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 350VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 11 X 7.3 X 11.4mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32561J8104J189 to view detailed technical specifications.
No datasheet is available for this part.