Cap Film 0.0033uF 630V PP 10% (13 X 4 X 9mm) Radial Stacked 10mm 105°C T/R
TDK B32621A6332K189 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A6332K189 to view detailed technical specifications.
No datasheet is available for this part.