This 10nF ceramic capacitor features a polypropylene dielectric and a radial package with a lead pitch of 22.5mm and lead length of 6mm. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant but not Reach SVHC compliant.
TDK B32653A1103K000 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Length | 6mm |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A1103K000 to view detailed technical specifications.
No datasheet is available for this part.