This 1000VDC 1.5uF film capacitor is a snubber type with a 5% tolerance and a dielectric of polypropylene. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 100 degrees Celsius. The capacitor is screw mount with a lug terminal termination style and a plastic can construction. Its size is 42 by 31 by 26.5 millimeters.
TDK B32656-S0155-J501 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 1000VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 31 X 26.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656-S0155-J501 to view detailed technical specifications.
No datasheet is available for this part.