This 220nF film capacitor from TDK features a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a tolerance of 10% and is rated for 500V AC and 1.25kV DC. The capacitor is packaged in bulk and is available in quantities of 288. It is designed for chassis mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32656S7224K500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220nF |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 1.476inch |
| Length | 1.654inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 288 |
| Packaging | Bulk |
| Series | B32656S |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.25kV |
| Width | 0.551inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32656S7224K500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
