This 0.0033uF pulse type film capacitor from TDK has a DC rated voltage of 1000V and an AC rated voltage of 400V. It features a tolerance of 10% and is constructed with a wound design. The capacitor is rated for operation between -55°C and 100°C and is mounted through a radial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0033uF |
| Voltage | 1000VDC|400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |