This TDK B32683-A0473-K189 is a pulse film capacitor with a capacitance of 0.047uF and a working voltage of 1000VDC. It has a tolerance of 10% and is rated for operation between -55°C and 100°C. The capacitor is constructed with a wound design and has a radial termination style. It is designed for through-hole mounting and has a size of 26.5 X 10.5 X 18.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.047uF |
| Voltage | 1000VDC|400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 10.5 X 18.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |