Metallized polypropylene film capacitor (MKP) designed for DC link applications. Features high ripple current capability, low losses, and heavy-duty construction with self-healing properties. Rated for operation up to 125°C and AEC-Q200D compliant for automotive use.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8µF |
| Rated Voltage | 700V DC |
| Tolerance | 10% |
| Lead Spacing | 27.5mm |
| Maximum Operating Temperature | 125°C |
| Dielectric Material | Polypropylene (MKP) |
| Dimensions (W x H x L) | 22.0 x 36.5 x 31.5mm |
| RoHS | Compliant |
| Aec-q200 | Yes |
| REACH | Compliant |