1 FUNCTIONS, 1575.42 MHz, SAW FILTER, ROHS COMPLIANT, SMD, DCC6C, 6 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Length | 3 |
| Number of Functions | 1 |
| Manufacturer Series | B3523 |
| Height | 1.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |