
This SAW filter is a surface mount device with a frequency of 333MHz and an insertion loss of 7.5dB. It is lead free and RoHS compliant, packaged in tape and reel quantities of 1500. The filter measures 0.524inch in length, 0.256inch in width, and 0.063inch in height.
TDK B39331B3662Z510 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 333MHz |
| Height | 0.063inch |
| Insertion Loss | 7.5dB |
| Lead Free | Lead Free |
| Length | 0.524inch |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39331B3662Z510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.