SAW Filter Low Loss 447MHz 3.8dB 50Ohm SMD 6 Pin DCC6C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Height | 1.1 |
| REACH | unknown |
| Military Spec | False |