SAW Filter, 1 Function(s), 864MHz, 6 Pin(s), Ceramic, CERAMIC, DCC6C, 6 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 40 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Manufacturer Series | B3563 |
| Height | 1.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |