TDK B41002B5476M2 technical specifications.
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Package Quantity | 10000 |
| Packaging | Bulk |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41002B5476M2 to view detailed technical specifications.
No datasheet is available for this part.