TDK B41570-E8688Q000 technical specifications.
| Capacitance | 6800uF |
| Voltage | 63VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.023Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 10000mA |
| Leakage Current | 1106.41@5MinuA |
| Lifetime | 10000h |
| Size | 35.7 X 105.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.017@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41570-E8688Q000 to view detailed technical specifications.
No datasheet is available for this part.