Cap Aluminum Lytic 1900uF 35V -10% to 30% (16 X 30mm) Axial 0.065 Ohm 4200mA 5000h 125°C Automotive Pallet
TDK B41690A7198Q007 technical specifications.
| Capacitance | 1.9mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 65mR |
| Lead Diameter | 1mm |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 4.2A |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41690A7198Q007 to view detailed technical specifications.
No datasheet is available for this part.