This is a 2200uF aluminum electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It has a very low ESR and a maximum operating temperature of 105°C. The capacitor is designed for through-hole mounting with a radial termination style. It is suitable for use in a variety of applications where a high capacitance value is required.
TDK B41859A2228M000 technical specifications.
| Capacitance | 2200uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.18Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1400mA |
| Leakage Current | 139@5MinuA |
| Lifetime | 4000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41859A2228M000 to view detailed technical specifications.
No datasheet is available for this part.